+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74LVC1T45FW4-7

IC: digital; 1bit,transceiver,translator; Ch: 1; CMOS; 1.65÷5.5VDC


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
74LVC1T45FW4-7
TME Symbol:
74LVC1T45FW4-7

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
digital
Kind of integrated circuit
1bit, transceiver, translator
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
X2-DFN1010-6
Operating temperature
-40...150°C
Kind of package
reel, tape
Kind of output
3-state
Family
LVC
Supply voltage
  • 1.65...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Level translators DIODES INCORPORATED,
*
74LVC1T45FW4-7
0 in TME stock
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 5 pcs - 0.14 USDGross price for quantities from 5 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 25 pcs - 0.11 USDGross price for quantities from 25 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.