+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74LVC2G06DW-7

IC: digital; inverter; Ch: 2; CMOS; SMD; SOT363; -40÷150°C; reel,tape


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
74LVC2G06DW-7
TME Symbol:
74LVC2G06DW-7

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
digital
Kind of integrated circuit
inverter
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
SOT363
Operating temperature
-40...150°C
Kind of package
reel, tape
Kind of output
open drain
Family
LVC
Supply voltage
  • 1.65...5.5V DC
Gross weight0.021 g
Certificates
See other products in this category: Buffers, transceivers, drivers DIODES INCORPORATED,
*
74LVC2G06DW-7
1554 in TME stock
Net price for quantities from 1 pcs - 0.19 USDGross price for quantities from 1 pcs - 0.19 USD
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs