+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74LVC8T595PWJ

IC: digital; Ch: 1; CMOS,TTL; 1.1÷5.5VDC; SMD; TSSOP20; -40÷125°C

Manufacturer: NEXPERIA

Manufacturer part number:
74LVC8T595PWJ
TME Symbol:
74LVC8T595PWJ

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
3-state, 8bit, parallel out, serial input, serial output, shift register
Number of channels
1
Technology
CMOS, TTL
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...125°C
Kind of package
reel, tape
Number of inputs
5
Number of outputs
9
Kind of output
3-state
Family
LVC
Supply voltage
  • 1.1...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Level translators NEXPERIA,
*
74LVC8T595PWJ
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order