+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74LVCH2T45HK3-7

IC: digital; 2bit,transceiver,translator; Ch: 2; CMOS; 1.2÷5.5VDC

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
74LVCH2T45HK3-7
TME Symbol:
74LVCH2T45HK3-7

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
digital
Kind of integrated circuit
2bit, transceiver, translator
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
X2-DFN1410-8
Operating temperature
-40...150°C
Kind of package
reel, tape
Kind of output
3-state
Family
LVCH
Supply voltage
  • 1.2...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Level translators DIODES INCORPORATED,
*
74LVCH2T45HK3-7
0 in TME stock
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.