+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | digital | |
Kind of integrated circuit | latch transparent | |
Number of channels | 16 | |
Mounting | SMD | |
Case | TSSOP48 | |
Operating temperature | -40...85°C | |
Family | LVT | |
Kind of output | 3-state | |
Kind of package | tube |