+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74VHC132MX

IC: digital; NAND; Ch: 4; IN: 2; SMD; SO14; 2÷5.5VDC; -40÷85°C; 20uA


Manufacturer: ONSEMI

Manufacturer part number:
74VHC132MX
TME Symbol:
74VHC132MX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
quad, 4
Number of inputs
2
Mounting
SMD
Case
SO14
Operating temperature
-40...85°C
Kind of package
reel, tape
Quiescent current
20µA
Kind of input
with Schmitt trigger
Family
VHC
Supply voltage
  • 2...5.5V DC
Gross weight0.2 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
74VHC132MX
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order