+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74VHC138M

IC: digital; decoder,demultiplexer; Ch: 1; IN: 3; SMD; SO16; VHC; VHC


Manufacturer: ONSEMI

Manufacturer part number:
74VHC138M
TME Symbol:
74VHC138M

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
decoder, demultiplexer
Number of channels
1
Number of inputs
3
Mounting
SMD
Case
SO16
Manufacturer series
VHC
Family
VHC
Operating temperature
-40...85°C
Kind of package
tube
Quiescent current
40µA
Supply voltage
  • 2...5.5V DC
Gross weight0.2 g
Certificates
See other products in this category: Decoders, multiplexers, switches ONSEMI,
See other products from this series.:
*
74VHC138M
0 in TME stock
Net price for quantities from 3 pcs - 0.49 USDGross price for quantities from 3 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 960 pcs - 0.28 USDGross price for quantities from 960 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.