+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74VHC157MTC

IC: digital; multiplexer; Ch: 4; IN: 8; SMD; TSSOP16; VHC; VHC; tube


Manufacturer: ONSEMI

Manufacturer part number:
74VHC157MTC
TME Symbol:
74VHC157MTC

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
multiplexer
Number of channels
4
Number of inputs
8
Mounting
SMD
Case
TSSOP16
Manufacturer series
VHC
Family
VHC
Operating temperature
-40...85°C
Kind of package
tube
Quiescent current
40µA
Supply voltage
  • 2...5.5V DC
Gross weight0.2 g
Certificates
See other products in this category: Decoders, multiplexers, switches ONSEMI,
See other products from this series.:
*
74VHC157MTC
0 in TME stock
No. of pieces (Multiplicity: 96)
Minimum order quantity: 2 304.
Multiplicity: 96.
Product for special order