+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74VHC244MTC

IC: digital; buffer,non-inverting,line driver; Ch: 8; CMOS,TTL


Manufacturer: ONSEMI

Manufacturer part number:
74VHC244MTC
TME Symbol:
74VHC244MTC

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
8
Technology
CMOS, TTL
Mounting
SMD
Case
TSSOP20
Manufacturer series
VHC
Operating temperature
-40...85°C
Kind of package
tube
Kind of output
3-state
Quiescent current
40µA
Supply voltage
  • 2...5.5V DC
Gross weight0.072 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
74VHC244MTC
1762 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 3 pcs - 0.61 USDGross price for quantities from 3 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 73 pcs - 0.41 USDGross price for quantities from 73 pcs - 0.41 USD
Packaging method by the manufacturer:Tube = 73 pcs