+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74VHC573MTC

IC: digital; D latch; Ch: 8; 2÷5.5VDC; SMD; TSSOP20; VHC; -40÷85°C


Manufacturer: ONSEMI

Manufacturer part number:
74VHC573MTC
TME Symbol:
74VHC573MTC

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D latch
Number of channels
8
Mounting
SMD
Case
TSSOP20
Manufacturer series
VHC
Operating temperature
-40...85°C
Family
VHC
Trigger
level-triggered
Supply voltage
  • 2...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Latches ONSEMI,
See other products from this series.:
*
74VHC573MTC
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 75 pcs - 0.34 USDGross price for quantities from 75 pcs - 0.34 USD
Net price for quantities from 150 pcs - 0.34 USDGross price for quantities from 150 pcs - 0.34 USD
Net price for quantities from 300 pcs - 0.33 USDGross price for quantities from 300 pcs - 0.33 USD
Net price for quantities from 750 pcs - 0.32 USDGross price for quantities from 750 pcs - 0.32 USD