+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74VHC573MTCX

IC: digital; D latch; Ch: 8; 2÷5.5VDC; SMD; TSSOP20; VHC; -40÷85°C


Manufacturer: ONSEMI

Manufacturer part number:
74VHC573MTCX
TME Symbol:
74VHC573MTCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D latch
Number of channels
8
Mounting
SMD
Case
TSSOP20
Manufacturer series
VHC
Operating temperature
-40...85°C
Family
VHC
Kind of package
reel, tape
Trigger
level-triggered
Quiescent current
40µA
Supply voltage
  • 2...5.5V DC
Gross weight0.2 g
Certificates
See other products in this category: Latches ONSEMI,
See other products from this series.:
*
74VHC573MTCX
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.29 USDGross price for quantities from 2500 pcs - 0.29 USD
Net price for quantities from 5000 pcs - 0.27 USDGross price for quantities from 5000 pcs - 0.27 USD
Net price for quantities from 7500 pcs - 0.25 USDGross price for quantities from 7500 pcs - 0.25 USD
Net price for quantities from 17500 pcs - 0.22 USDGross price for quantities from 17500 pcs - 0.22 USD