+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74VHC595M

IC: digital; Ch: 8; SMD; SO16; VHC; VHC; -40÷85°C; 2÷5.5VDC; OUT: latch

Manufacturer: ONSEMI

Manufacturer part number:
74VHC595M
TME Symbol:
74VHC595M

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
parallel out, serial input, serial output, shift register
Number of channels
8
Mounting
SMD
Case
SO16
Manufacturer series
VHC
Family
VHC
Operating temperature
-40...85°C
Kind of output
latch
Quiescent current
40µA
Supply voltage
  • 2...5.5V DC
Gross weight0.147 g
Certificates
See other products in this category: Shift registers ONSEMI
*
74VHC595M
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 48 pcs