+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74VHCT04AMTCX

IC: digital; NOT; Ch: 6; IN: 1; SMD; TSSOP14; 4.5÷5.5VDC; -40÷85°C


Manufacturer: ONSEMI

Manufacturer part number:
74VHCT04AMTCX
TME Symbol:
74VHCT04AMTCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Number of inputs
1
Mounting
SMD
Case
TSSOP14
Operating temperature
-40...85°C
Kind of package
reel, tape
Quiescent current
20µA
Family
VHCT
Supply voltage
  • 4.5...5.5V DC
Gross weight0.2 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
74VHCT04AMTCX
0 in TME stock
Net price for quantities from 2500 pcs - 0.15 USDGross price for quantities from 2500 pcs - 0.15 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.