+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | WAGO | |
Type of automation module | fieldbus interface | |
Operating temperature | 0...55°C | |
IP rating | IP20 | |
Body dimensions | 49.5x96.8x71.9mm | |
Mounting | for DIN rail mounting | |
Communictions protocol | PROFIBUS | |
Conform to the norm | ATEX Ex UL | |
Connection | D-Sub 9pin |