+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

750-377

Automation module: fieldbus interface; 0÷55°C; IP20; 24VDC


Manufacturer: WAGO

Manufacturer part number:
750-377
TME Symbol:
750-377

Specification

Manufacturer
WAGO
Type of automation module
fieldbus interface
Operating temperature
0...55°C
IP rating
IP20
Body dimensions
49.5x96.8x71.9mm
Mounting
for DIN rail mounting
Communictions protocol
PROFINET
Conform to the norm
ATEX Ex UL
Connection
RJ45 x2
Supply voltage
  • 24V DC
Gross weight134.99 g
Certificates
EAN code4050821687443
See other products in this category: I/O Systems and Modules WAGO,
*
750-377
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 333.46 USDGross price for quantities from 1 pcs - 333.46 USD