+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

750-402

Automation module: digital input; 0÷55°C; IP20; 750/753; IN: 4


Manufacturer: WAGO

Manufacturer part number:
750-402
TME Symbol:
750-402

Specification

Manufacturer
WAGO
Type of automation module
digital input
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
750/753
Number of inputs
4
Body dimensions
12x100x69.8mm
Mounting
for DIN rail mounting
Conform to the norm
ATEX Ex UL
Kind of input 1
24V DC
Additional functions
  • disturbance filter
  • inputs / outputs galvanic insulation
  • LED status indicator
Gross weight60.78 g
Certificates
EAN code4045454392598
See other products in this category: I/O Systems and Modules WAGO,
See other products from this series.:
*
750-402
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 52.08 USDGross price for quantities from 1 pcs - 52.08 USD
Packaging method by the manufacturer:Cardboard = 10 pcs