+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

750-435

Automation module: digital input; IN: 1; IN 1: NAMUR; IP20; 24VDC


Manufacturer: WAGO

Manufacturer part number:
750-435
TME Symbol:
750-435

Specification

Manufacturer
WAGO
Type of automation module
digital input
Number of inputs
1
Kind of input 1
NAMUR
Body dimensions
12x100x67.8mm
Operating temperature
0...55°C
IP rating
IP20
Additional functions
LED status indicator
Mounting
for DIN rail mounting
Related items
750-625/000-001
Conform to the norm
ATEX Ex
Supply voltage
  • 24V DC
Gross weight46 g
Certificates
EAN code4045454725532
See other products in this category: PLC Drivers WAGO,
*
750-435
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 97.84 USDGross price for quantities from 1 pcs - 97.84 USD