+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

750-451

Automation module: analog input; 0÷55°C; IP20; 750/753; IN: 8


Manufacturer: WAGO

Manufacturer part number:
750-451
TME Symbol:
750-451

Specification

Manufacturer
WAGO
Type of automation module
analog input
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
750/753
Number of inputs
8
Body dimensions
12x100x69mm
Mounting
for DIN rail mounting
Conform to the norm
ATEX Ex UL
Kind of input 1
Ni100, Ni120, Ni1000, Pt100, Pt200, Pt500, Pt1000
Additional functions
LED status indicator
Gross weight62.9 g
Certificates
EAN code4017332258388
See other products in this category: I/O Systems and Modules WAGO,
See other products from this series.:
*
750-451
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 361.49 USDGross price for quantities from 1 pcs - 361.49 USD