+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAGO | |
Type of automation module | analog input | |
Number of inputs | 2 | |
Manufacturer series | 750/753 | |
Kind of input 1 | Pt1000 | |
Body dimensions | 12x100x69.8mm | |
Operating temperature | 0...55°C | |
IP rating | IP20 | |
Mounting | for DIN rail mounting | |
Conform to the norm | ATEX Ex UL |