+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

750-463

Automation module: analog input; 0÷55°C; IP20; 750/753; IN: 4

Manufacturer: WAGO

Manufacturer part number:
750-463
TME Symbol:
750-463

Specification

Manufacturer
WAGO
Type of automation module
analog input
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
750/753
Number of inputs
4
Body dimensions
12x100x67.8mm
Mounting
for DIN rail mounting
Conform to the norm
ATEX Ex UL
Kind of input 1
KTY81-110, KTY81-210, Ni1000, Pt1000
Additional functions
LED status indicator
Gross weight63.27 g
Certificates
EAN code4050821419181
See other products in this category: I/O Systems and Modules WAGO,
See other products from this series.:
*
750-463
2 in TME stock
Net price for quantities from 1 pcs - 305.50 USDGross price for quantities from 1 pcs - 305.50 USD
No. of pieces (Multiplicity: 1)