+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

750-473/005-000

Automation module: analog input; IN: 2; 750/753; IN 1: 4÷20mA; IP20


Manufacturer: WAGO

Manufacturer part number:
750-473/005-000
TME Symbol:
750-473/005-000

Specification

Manufacturer
WAGO
Type of automation module
analog input
Number of inputs
2
Manufacturer series
750/753
Kind of input 1
4...20mA
Body dimensions
12x100x69.8mm
Operating temperature
0...55°C
IP rating
IP20
Additional functions
LED status indicator
Mounting
for DIN rail mounting
Conform to the norm
ATEX Ex UL
Gross weight52.3 g
Certificates
See other products in this category: PLC Drivers WAGO,
See other products from this series.:
*
750-473/005-000
0 in TME stock
Net price for quantities from 1 pcs - 369.20 USDGross price for quantities from 1 pcs - 369.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.