+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

750-613

Automation module: mains; 0÷55°C; IP20; 750/753; 24VDC

Manufacturer: WAGO

Manufacturer part number:
750-613
TME Symbol:
750-613

Specification

Manufacturer
WAGO
Type of automation module
mains
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
750/753
Body dimensions
12x100x69.8mm
Mounting
for DIN rail mounting
Conform to the norm
ATEX Ex UL
Supply voltage
  • 24V DC
Gross weight69.2 g
Certificates
EAN code4045454393823
See other products in this category: I/O Systems and Modules WAGO,
See other products from this series.:
*
750-613
4 in TME stock
Net price for quantities from 1 pcs - 202.76 USDGross price for quantities from 1 pcs - 202.76 USD
No. of pieces (Multiplicity: 1)