+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

750-626

Automation module: disturbance filter; 750/753; 12x100x69.8mm


Manufacturer: WAGO

Manufacturer part number:
750-626
TME Symbol:
750-626

Specification

Manufacturer
WAGO
Type of automation module
disturbance filter
Manufacturer series
750/753
Body dimensions
12x100x69.8mm
Operating temperature
0...55°C
IP rating
IP20
Mounting
for DIN rail mounting
Conform to the norm
ATEX Ex UL
Supply voltage
  • 24V DC
Gross weight49.6 g
Certificates
EAN code4045454393977
See other products in this category: PLC Drivers WAGO,
See other products from this series.:
*
750-626
0 in TME stock
Net price for quantities from 1 pcs - 84.50 USDGross price for quantities from 1 pcs - 84.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.