+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

750-627

Automation module: bus end terminal; 0÷55°C; IP20; 750/753; RJ45


Manufacturer: WAGO

Manufacturer part number:
750-627
TME Symbol:
750-627

Specification

Manufacturer
WAGO
Type of automation module
bus end terminal
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
750/753
Body dimensions
24x100x69.8mm
Mounting
for DIN rail mounting
Conform to the norm
ATEX Ex
Connection
RJ45
Gross weight71.16 g
Certificates
EAN code4045454901264
See other products in this category: I/O Systems and Modules WAGO,
See other products from this series.:
*
750-627
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 81.21 USDGross price for quantities from 1 pcs - 81.21 USD
Packaging method by the manufacturer:
Cardboard = 5 pcs