+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

750-628

Automation module: internal data bus extension; 0÷55°C; IP20


Manufacturer: WAGO

Manufacturer part number:
750-628
TME Symbol:
750-628

Specification

Manufacturer
WAGO
Type of automation module
internal data bus extension
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
750/753
Body dimensions
24x100x69.8mm
Mounting
for DIN rail mounting
Conform to the norm
ATEX Ex
Connection
RJ45 x2
Supply voltage
  • 24V DC
Additional functions
  • inputs / outputs galvanic insulation
  • LED status indicator
Gross weight100.16 g
Certificates
EAN code4045454830991
See other products in this category: I/O Systems and Modules WAGO,
See other products from this series.:
*
750-628
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 122.78 USDGross price for quantities from 1 pcs - 122.78 USD
Packaging method by the manufacturer:
Cardboard = 5 pcs