+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

750-652

Automation module: communication; 0÷55°C; IP20; 750/753; 24VDC


Manufacturer: WAGO

Manufacturer part number:
750-652
TME Symbol:
750-652

Specification

Manufacturer
WAGO
Type of automation module
communication
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
750/753
Body dimensions
12x100x67.8mm
Mounting
for DIN rail mounting
Conform to the norm
ATEX Ex UL
Supply voltage
  • 24V DC
Interface
  • RS232
  • RS422 / RS485
Gross weight63.59 g
Certificates
EAN code4050821002949
See other products in this category: I/O Systems and Modules WAGO,
See other products from this series.:
*
750-652
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 415.00 USDGross price for quantities from 1 pcs - 415.00 USD