+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

750-663/000-003

Automation module: digital input; IN: 4; IN 1: 24VDC,voltage; IP20

Manufacturer: WAGO

Manufacturer part number:
750-663/000-003
TME Symbol:
750-663/000-003

Specification

Manufacturer
WAGO
Type of automation module
digital input
Number of inputs
4
Kind of input 1
24V DC, voltage
Body dimensions
24x100x67.8mm
Operating temperature
0...55°C
IP rating
IP20
Mounting
for DIN rail mounting
Related items
750-606, 750-625/000-001
Conform to the norm
ATEX Ex
Additional functions
  • galvanic insulation input / output
  • LED status indicator
Supply voltage
  • 24V DC
Gross weight119.78 g
Certificates
EAN code4050821531432
See other products in this category: PLC Drivers WAGO,
*
750-663/000-003
0 in TME stock
Net price for quantities from 1 pcs - 926.25 USDGross price for quantities from 1 pcs - 926.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.