+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAGO | |
Type of automation module | analog input | |
Number of outputs | 4 | |
Number of inputs | 4 | |
Kind of input 1 | 0...20mA, 4...20mA, analogue | |
Body dimensions | 24x100x67.8mm | |
Operating temperature | 0...55°C | |
IP rating | IP20 | |
Mounting | for DIN rail mounting | |
Related items | 750-602, 750-612 | |
Conform to the norm | ATEX Ex |