+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

750-669/000-003

Automation module: analog input; OUT: 4; IN: 4; OUT 1: relay; IP20


Manufacturer: WAGO

Manufacturer part number:
750-669/000-003
TME Symbol:
750-669/000-003

Specification

Manufacturer
WAGO
Type of automation module
analog input
Number of outputs
4
Number of inputs
4
Kind of output 1
relay
Body dimensions
48x100x69.8mm
Operating temperature
0...55°C
IP rating
IP20
Mounting
for DIN rail mounting
Conform to the norm
ATEX Ex
Additional functions
  • galvanic insulation input / output
  • LED status indicator
Supply voltage
  • 24V DC
Gross weight281.25 g
Certificates
EAN code4055143535588
See other products in this category: PLC Drivers WAGO,
*
750-669/000-003
1 in TME stock
Net price for quantities from 1 pcs - 829.32 USDGross price for quantities from 1 pcs - 829.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.