+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

750-8211

Automation module: PLC programmable controller; 750; IP20; 24VDC


Manufacturer: WAGO

Manufacturer part number:
750-8211
TME Symbol:
750-8211

Specification

Manufacturer
WAGO
Type of automation module
PLC programmable controller
Manufacturer series
750
Operating temperature
-40...70°C
The programming method
PC, WWW
IP rating
IP20
Memory
512MB RAM 4GB FLASH
Interface
SFP x2
Mounting
for DIN rail mounting
Connection
RJ45 x2
Processor
ARM Cortex™-A8
Conform to the norm
UL
Communictions protocol
BACnet/IP, EtherCAT master, Ethernet, Modbus RTU, Modbus TCP, Modbus UDP, MQTT
Operating system
Linux
Dimensions
78.6x100x71.9mm
Number of digital inputs
4
Number of ports
4
Driver features
expandable
Trade name
logic controller, logic module, PFC200, programmable controller, programmable logic controller
Additional functions
  • LED status indicator
  • real time clock
Supply voltage
  • 24V DC
Gross weight366.9 g
Certificates
EAN code4066966100921
See other products in this category: PLC Drivers WAGO,
See other products from this series.:
*
750-8211
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 111.14 USDGross price for quantities from 1 pcs - 1 111.14 USD