+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

750-8212

Automation module: PLC programmable controller; 750; IP20; 24VDC


Manufacturer: WAGO

Manufacturer part number:
750-8212
TME Symbol:
750-8212

Specification

Manufacturer
WAGO
Type of automation module
PLC programmable controller
Manufacturer series
750
Operating temperature
0...55°C
The programming method
PC
IP rating
IP20
Memory
512MB RAM 4GB FLASH
Mounting
for DIN rail mounting
Connection
D-Sub 9pin, RJ45 x2
Processor
ARM Cortex™-A8
Conform to the norm
ATEX Ex UL
Communictions protocol
DHCP, DNS, Ethernet, EtherNET/IP, FTP, FTPS, HTTP, HTTPS, Modbus RTU, Modbus TCP, Modbus UDP, MQTT, NTP, SNMP, SSH
Operating system
Linux
Dimensions
78.6x100x71.9mm
Number of digital inputs
2
Number of ports
2
Driver features
expandable
Trade name
logic controller, logic module, PFC200, programmable controller, programmable logic controller
Additional functions
  • LED status indicator
  • real time clock
Interface
  • RS232
  • RS485
Supply voltage
  • 24V DC
Gross weight247.42 g
Certificates
EAN code4055143758789
See other products in this category: PLC Drivers WAGO,
See other products from this series.:
*
750-8212
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 008.60 USDGross price for quantities from 1 pcs - 1 008.60 USD