+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

750-8217

Automation module: PLC programmable controller; 750; IP20; 24VDC


Manufacturer: WAGO

Manufacturer part number:
750-8217
TME Symbol:
750-8217

Specification

Manufacturer
WAGO
Type of automation module
PLC programmable controller
Manufacturer series
750
Operating temperature
0...55°C
The programming method
PC, WWW
IP rating
IP20
Memory
512MB RAM 4GB FLASH
Mounting
for DIN rail mounting
Connection
D-Sub 9pin, RJ45 x2
Processor
ARM Cortex™-A8
Communictions protocol
DHCP, DNS, Ethernet, EtherNET/IP, FTP, FTPS, GPRS, GSM, HTTP, HTTPS, Modbus RTU, Modbus TCP, Modbus UDP, MQTT, NTP, SNMP, SSH, UMTS
Operating system
Linux
Dimensions
102.5x100x71.9mm
Driver features
expandable
Trade name
logic controller, logic module, PFC200, programmable controller, programmable logic controller
Additional functions
  • LED status indicator
  • real time clock
Interface
  • RS232
  • RS485
Supply voltage
  • 24V DC
Gross weight346.8 g
Certificates
EAN code4055143984324
See other products in this category: PLC Drivers WAGO,
See other products from this series.:
*
750-8217
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 628.30 USDGross price for quantities from 1 pcs - 1 628.30 USD