+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

750-923

Cable: for sensors; -25÷70°C; IP20; 750/753; Body dim: 15x50x19mm


Manufacturer: WAGO

Manufacturer part number:
750-923
TME Symbol:
750-923

Specification

Manufacturer
WAGO
Type of connection cable
for sensors
Operating temperature
-25...70°C
IP rating
IP20
Manufacturer series
750/753
Body dimensions
15x50x19mm
Mounting
for DIN rail mounting
Cable length
2.5m
Application of connection lead
automatics
Gross weight66.71 g
Certificates
EAN code4045454571641
See other products in this category: I/O Systems and Modules WAGO,
See other products from this series.:
*
750-923
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 75.84 USDGross price for quantities from 1 pcs - 75.84 USD