+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

75009611

Connector: HDC; plug; female; EPIC KIT; PIN: 4; 23A; 400V; 3+PE; M20

Manufacturer: LAPP

Manufacturer part number:
75009611
TME Symbol:
75009611

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
plug
Kind of connector
female
Manufacturer series
EPIC KIT
Number of pins
4
Current rating
23A
Rated voltage
0.4kV
Connector pinout layout
3+PE
Case
size H-A 3
Electrical mounting
screw terminal
Mechanical mounting
for cable
Locking system
with latch
Spatial orientation
straight
Gland thread
M20
Wire cross-section
0.08...2.5mm2
Insert mounting
21x21mm
Enclosure material
plastic
Kit contents
complete set
Gross weight65.313 g
Certificates
EAN code4044774420387
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
75009611
0 in TME stock
Net price for quantities from 1 pcs - 15.66 USDGross price for quantities from 1 pcs - 15.66 USD
Net price for quantities from 5 pcs - 13.92 USDGross price for quantities from 5 pcs - 13.92 USD
Net price for quantities from 25 pcs - 12.18 USDGross price for quantities from 25 pcs - 12.18 USD
No. of pieces (Multiplicity: 1)