+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | HDC | |
Connector | socket | |
Kind of connector | female | |
Manufacturer series | EPIC KIT | |
Number of pins | 5 | |
Current rating | 23A | |
Rated voltage | 0.4kV | |
Connector pinout layout | 4+PE | |
Case | size H-A 3 | |
Electrical mounting | screw terminal | |
Mechanical mounting | flange (2 holes), for cable, for panel mounting | |
Locking system | with latch | |
Spatial orientation | side | |
Wire cross-section | 0.08...2.5mm2 | |
Insert mounting | 21x21mm | |
Enclosure material | zinc alloy | |
Kit contents | complete set | |
Gland thread | M20 | |
Connector family | industrial |