+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

75009623

Connector: HDC; socket; female; EPIC KIT; PIN: 5; 23A; 400V; 4+PE


Manufacturer: LAPP

Manufacturer part number:
75009623
TME Symbol:
75009623

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
socket
Kind of connector
female
Manufacturer series
EPIC KIT
Number of pins
5
Current rating
23A
Rated voltage
0.4kV
Connector pinout layout
4+PE
Case
size H-A 3
Electrical mounting
screw terminal
Mechanical mounting
for cable
Locking system
with latch
Spatial orientation
straight
Wire cross-section
0.08...2.5mm2
Insert mounting
21x21mm
Enclosure material
plastic
Kit contents
complete set
Gland thread
M20
Connector family
industrial
Gross weight70.32 g
Certificates
EAN code4044774420455
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
75009623
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.14 USDGross price for quantities from 1 pcs - 15.14 USD
Net price for quantities from 5 pcs - 13.52 USDGross price for quantities from 5 pcs - 13.52 USD
Net price for quantities from 25 pcs - 11.82 USDGross price for quantities from 25 pcs - 11.82 USD