+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

75009624

Connector: HDC; plug; female; EPIC KIT; PIN: 5; 23A; 400V; 4+PE; M20


Manufacturer: LAPP

Manufacturer part number:
75009624
TME Symbol:
75009624

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
plug
Kind of connector
female
Manufacturer series
EPIC KIT
Number of pins
5
Current rating
23A
Rated voltage
0.4kV
Connector pinout layout
4+PE
Case
size H-A 3
Electrical mounting
screw terminal
Mechanical mounting
for cable
Locking system
with latch
Spatial orientation
straight
Wire cross-section
0.08...2.5mm2
Insert mounting
21x21mm
Enclosure material
zinc alloy
Kit contents
complete set
Gland thread
M20
Connector family
industrial
Gross weight117.3 g
Certificates
EAN code4044774530048
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
75009624
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.47 USDGross price for quantities from 1 pcs - 16.47 USD
Net price for quantities from 5 pcs - 14.61 USDGross price for quantities from 5 pcs - 14.61 USD
Net price for quantities from 25 pcs - 12.76 USDGross price for quantities from 25 pcs - 12.76 USD