+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | HDC | |
Connector | plug | |
Kind of connector | male | |
Manufacturer series | EPIC KIT | |
Number of pins | 10 | |
Current rating | 16A | |
Rated voltage | 0.25kV | |
Connector pinout layout | 10+PE | |
Case | size H-A 10 | |
Electrical mounting | screw terminal | |
Mechanical mounting | for cable | |
Locking system | for latch | |
Spatial orientation | angled | |
Wire cross-section | 0.08...2.5mm2 | |
Insert mounting | 49.5x16mm | |
Enclosure material | aluminium alloy | |
Kit contents | complete set | |
Gland thread | M20 | |
Connector family | industrial |