+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

75009627

Connector: HDC; socket; female; EPIC KIT; PIN: 10; 16A; 250V; 10+PE


Manufacturer: LAPP

Manufacturer part number:
75009627
TME Symbol:
75009627

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
socket
Kind of connector
female
Manufacturer series
EPIC KIT
Number of pins
10
Current rating
16A
Rated voltage
0.25kV
Connector pinout layout
10+PE
Case
size H-A 10
Electrical mounting
screw terminal
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
with latch
Spatial orientation
straight
Wire cross-section
0.08...2.5mm2
Insert mounting
49.5x16mm
Enclosure material
aluminium alloy
Kit contents
complete set
Connector family
industrial
Gross weight138 g
Certificates
EAN code4044774419206
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
75009627
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 44.54 USDGross price for quantities from 1 pcs - 44.54 USD
Net price for quantities from 5 pcs - 40.87 USDGross price for quantities from 5 pcs - 40.87 USD
Net price for quantities from 10 pcs - 38.46 USDGross price for quantities from 10 pcs - 38.46 USD
Net price for quantities from 25 pcs - 34.93 USDGross price for quantities from 25 pcs - 34.93 USD
Net price for quantities from 50 pcs - 32.81 USDGross price for quantities from 50 pcs - 32.81 USD