+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

75009634

Connector: HDC; plug; female; EPIC KIT; PIN: 16; 16A; 250V; 16+PE

Manufacturer: LAPP

Manufacturer part number:
75009634
TME Symbol:
75009634

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
plug
Kind of connector
female
Manufacturer series
EPIC KIT
Number of pins
16
Current rating
16A
Rated voltage
0.25kV
Connector pinout layout
16+PE
Case
size H-A 16
Electrical mounting
screw terminal
Mechanical mounting
for cable
Locking system
with latch
Spatial orientation
straight
Gland thread
M20
Wire cross-section
0.08...2.5mm2
Insert mounting
66x16mm
Enclosure material
aluminium alloy
Kit contents
complete set
Gross weight226 g
Certificates
EAN code4044774421919
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
75009634
0 in TME stock
Net price for quantities from 20 pcs - 59.14 USDGross price for quantities from 20 pcs - 59.14 USD
No. of pieces (Multiplicity: 1)