+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

75009637

Connector: HDC; socket; female; EPIC KIT; PIN: 6; 16A; 500V; 6+PE


Manufacturer: LAPP

Manufacturer part number:
75009637
TME Symbol:
75009637

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
socket
Kind of connector
female
Manufacturer series
EPIC KIT
Number of pins
6
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
6+PE
Case
size H-B 6
Electrical mounting
screw terminal
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
with latch
Spatial orientation
straight
Wire cross-section
0.5...2.5mm2
Insert mounting
44x27mm
Enclosure material
aluminium alloy
Kit contents
complete set
Connector family
industrial
Gross weight148.5 g
Certificates
EAN code4044774419329
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
75009637
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.64 USDGross price for quantities from 1 pcs - 26.64 USD
Net price for quantities from 5 pcs - 23.74 USDGross price for quantities from 5 pcs - 23.74 USD
Net price for quantities from 25 pcs - 20.85 USDGross price for quantities from 25 pcs - 20.85 USD