+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

75009644

Connector: HDC; plug; female; EPIC KIT; PIN: 10; 16A; 500V; 10+PE


Manufacturer: LAPP

Manufacturer part number:
75009644
TME Symbol:
75009644

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
plug
Kind of connector
female
Manufacturer series
EPIC KIT
Number of pins
10
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
10+PE
Case
size H-B 10
Electrical mounting
screw terminal
Mechanical mounting
for cable
Locking system
with double latch
Spatial orientation
straight
Wire cross-section
0.5...2.5mm2
Insert mounting
57x27mm
Enclosure material
aluminium
Kit contents
complete set
Gland thread
M25
Connector family
industrial
Gross weight297 g
Certificates
EAN code4044774419589
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
75009644
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 82.89 USDGross price for quantities from 1 pcs - 82.89 USD
Net price for quantities from 5 pcs - 73.93 USDGross price for quantities from 5 pcs - 73.93 USD
Net price for quantities from 25 pcs - 64.52 USDGross price for quantities from 25 pcs - 64.52 USD