+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

75009651

Connector: HDC; plug; male; EPIC KIT; PIN: 24; 16A; 500V; 24+PE; M25


Manufacturer: LAPP

Manufacturer part number:
75009651
TME Symbol:
75009651

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
plug
Kind of connector
male
Manufacturer series
EPIC KIT
Number of pins
24
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
24+PE
Case
size H-B 24
Electrical mounting
screw terminal
Mechanical mounting
for cable
Locking system
for double latch
Spatial orientation
angled
Wire cross-section
0.5...2.5mm2
Insert mounting
104x27mm
Enclosure material
aluminium
Kit contents
complete set
Gland thread
M25
Connector family
industrial
Gross weight366.58 g
Certificates
EAN code4044774419688
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
75009651
37 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.82 USDGross price for quantities from 1 pcs - 38.82 USD
Net price for quantities from 5 pcs - 34.81 USDGross price for quantities from 5 pcs - 34.81 USD
Net price for quantities from 25 pcs - 30.80 USDGross price for quantities from 25 pcs - 30.80 USD