+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | HDC | |
Connector | socket | |
Kind of connector | female | |
Manufacturer series | EPIC KIT | |
Number of pins | 24 | |
Current rating | 16A | |
Rated voltage | 0.5kV | |
Connector pinout layout | 24+PE | |
Case | size H-B 24 | |
Electrical mounting | screw terminal | |
Mechanical mounting | flange (4 holes), for panel mounting | |
Locking system | with double latch | |
Spatial orientation | straight | |
Wire cross-section | 0.5...2.5mm2 | |
Insert mounting | 104x27mm | |
Enclosure material | aluminium alloy | |
Kit contents | complete set |