+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

75009653

Connector: HDC; socket; female; EPIC KIT; PIN: 24; 16A; 500V; 24+PE

Manufacturer: LAPP

Manufacturer part number:
75009653
TME Symbol:
75009653

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
socket
Kind of connector
female
Manufacturer series
EPIC KIT
Number of pins
24
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
24+PE
Case
size H-B 24
Electrical mounting
screw terminal
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Locking system
with double latch
Spatial orientation
straight
Number of gland holes
1
Wire cross-section
0.5...2.5mm2
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Kit contents
complete set
Gland thread
M25
Gross weight516.4 g
Certificates
EAN code4044774419657
See other products in this category: LAPP connectors LAPP
*
75009653
Product withdrawn from the offer
Use the specification table below to search for similar products