+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | LS1 | |
Connector | plug | |
Number of pins | 6 | |
Kind of connector | male | |
Connector family | industrial | |
Manufacturer series | LS1 | |
Rated voltage | 0.63kV | |
Spatial orientation | straight | |
IP rating | IP68 | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Contact plating | gold-plated | |
Locking system | external thread, threaded joint | |
Current rating | 25A | |
Wire cross-section | 0.5...4mm2 | |
Cable external diameter | 7.5...15.5mm | |
Connector variant | shielded | |
Kit contents | complete set |