+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

75009697

Connector: LS1; plug; PIN: 8(4+4); male; industrial; LS1; 250V,630V


Manufacturer: LAPP

Manufacturer part number:
75009697
TME Symbol:
75009697

Specification

Manufacturer
LAPP
Type of connector
LS1
Connector
plug
Number of pins
8 (4+4)
Kind of connector
male
Connector family
industrial
Manufacturer series
LS1
Rated voltage
0.25kV/0.63kV
Spatial orientation
straight
IP rating
IP68
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
gold-plated
Locking system
external thread, threaded joint
Current rating
7A/25A
Wire cross-section
0.14...1mm2/0.5...4mm2
Cable external diameter
7.5...15.5mm
Connector variant
shielded
Kit contents
complete set
Gross weight127.84 g
Certificates
EAN code4044774419824
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
75009697
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 47.07 USDGross price for quantities from 1 pcs - 47.07 USD
Net price for quantities from 3 pcs - 41.87 USDGross price for quantities from 3 pcs - 41.87 USD
Net price for quantities from 10 pcs - 36.41 USDGross price for quantities from 10 pcs - 36.41 USD