+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

75009702

Connector: M23; plug; PIN: 12; female; industrial; 100V; straight


Manufacturer: LAPP

Manufacturer part number:
75009702
TME Symbol:
75009702

Specification

Manufacturer
LAPP
Type of connector
M23
Connector
plug
Number of pins
12
Kind of connector
female
Connector family
industrial
Rated voltage
100V
Spatial orientation
straight
IP rating
IP68
Electrical mounting
soldering
Mechanical mounting
for cable
Contact plating
gold-plated
Locking system
internal thread, threaded joint
Current rating
7A
Wire cross-section
1mm2
Cable external diameter
7...13.5mm
Connector variant
  • P-Part
  • shielded
Gross weight108.61 g
Certificates
EAN code4044774421209
See other products in this category: M23 connectors LAPP,
*
75009702
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 42.73 USDGross price for quantities from 1 pcs - 42.73 USD
Net price for quantities from 5 pcs - 38.11 USDGross price for quantities from 5 pcs - 38.11 USD
Net price for quantities from 10 pcs - 33.49 USDGross price for quantities from 10 pcs - 33.49 USD