+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | M23 | |
Connector | plug | |
Number of pins | 12 | |
Kind of connector | female | |
Connector family | industrial | |
Rated voltage | 100V | |
Spatial orientation | straight | |
IP rating | IP68 | |
Electrical mounting | soldering | |
Mechanical mounting | for cable | |
Contact plating | gold-plated | |
Locking system | internal thread, threaded joint | |
Current rating | 7A | |
Wire cross-section | 1mm2 | |
Cable external diameter | 7...13.5mm |