+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

752.02.06.15

Test probe: ICT/FCT; 2.5A; Ø: 0.6mm; 1.5N; Overall len: 35.4mm; 20mΩ

NEW

Manufacturer: FIXTEST

Manufacturer part number:
752.02.06.15
TME Symbol:
752.02.06.15

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
2.5A
Tip diameter
0.6mm
Spring compression force
1.5N
Overall length
35.4mm
Minimum pitch
1.91mm
Mounting height
9.7mm
Resistance
20mΩ
Key stroke
4.3mm
Gross weight0.15 g
See other products in this category: Test Probes FIXTEST,
*
752.02.06.15
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 5 pcs - 1.91 USDGross price for quantities from 5 pcs - 1.91 USD
Net price for quantities from 25 pcs - 1.68 USDGross price for quantities from 25 pcs - 1.68 USD